4 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2137

DigiKey Part Number
2137-ND
Manufacturer
Manufacturer Product Number
2137
Description
TERM BLK 4P SIDE ENT 2.54MM PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
5 A
Manufacturer
Adafruit Industries LLC
Voltage
300 V
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screw
Number of Levels
1
Color
Green
Positions Per Level
4
Operating Temperature
-40°C ~ 105°C
Pitch
0.100" (2.54mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,33000 Kč32,33 Kč
Manufacturers Standard Package
Unit Price without VAT:32,33000 Kč
Unit Price with VAT:39,11930 Kč