
2088 | |
|---|---|
DigiKey Part Number | 1528-1345-ND |
Manufacturer | |
Manufacturer Product Number | 2088 |
Description | GRAPHIC DISPLAY TFT RGB 1.44" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 1.44" (36.57mm) 128 x 128 |
Datasheet | Datasheet |
EDA/CAD Models | 2088 Models |
Category | Diagonal Screen Size 1.44" (36.57mm) |
Manufacturer Adafruit Industries LLC | Backlight LED - White |
Packaging Bulk | Dot Pixels 128 x 128 |
Part Status Active | Interface SPI |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,79000 Kč | 311,79 Kč |
| Unit Price without VAT: | 311,79000 Kč |
|---|---|
| Unit Price with VAT: | 377,26590 Kč |


