2037(9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2039

DigiKey Part Number
1528-2117-ND
Manufacturer
Manufacturer Product Number
2039
Description
ADDRESS LED MATRIX I2C BLUE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 128 (16 x 8) LED Matrix I2C Blue 72.00mm L x 32.00mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Matrix
Number of LEDs
128 (16 x 8)
Color
Blue
Controller Type
HT16K33
Utilized LED
-
Interface
I2C
Mounting Type
User Defined
Size / Dimension
72.00mm L x 32.00mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1394,73000 Kč394,73 Kč
Manufacturers Standard Package
Unit Price without VAT:394,73000 Kč
Unit Price with VAT:477,62330 Kč