Solderless Breadboard Terminal Strip (No Frame) 1.10" x 0.30" (27.9mm x 7.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Terminal Strip (No Frame) 1.10" x 0.30" (27.9mm x 7.6mm)
How to Breadboard - Another Teaching Moment

2018

DigiKey Part Number
1528-2237-ND
Manufacturer
Manufacturer Product Number
2018
Description
BREADBOARD TERM STRIP 1.10X0.30"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 1.10" x 0.30" (27.9mm x 7.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Strip (No Frame)
Number of Terminal Strips
1
Number of Distribution Buses
2
Size / Dimension
1.10" x 0.30" (27.9mm x 7.6mm)
Includes
-
Wire Gauge
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč