
| 1969 | |
|---|---|
| DigiKey Part Number | 1969-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1969 | 
| Description | KELVIN CLIP NON-INSULATED 1A | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 1 A Non-Insulated Kelvin Test Clip 1.181" (30.00mm) 100V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Adafruit Industries LLC | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Kelvin | |
| Jaw Opening | 1.181" (30.00mm) | |
| Voltage - Rated | 100V | |
| Current Rating (Amps) | 1 A | |
| Material | - | |
| Plating | - | |
| Material - Insulation | - | |
| Insulation | Non-Insulated | |
| Color | Black | |
| Length | 2.600" (66.04mm) | |
| Termination | - | |
| Quantity | - | |
| Ratings | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 61,38000 Kč | 61,38 Kč | 
| Unit Price without VAT: | 61,38000 Kč | 
|---|---|
| Unit Price with VAT: | 74,26980 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic