
1908 | |
|---|---|
DigiKey Part Number | 1528-2231-ND |
Manufacturer | |
Manufacturer Product Number | 1908 |
Description | DISP 14SEG 0.54" DBL BLUE 18DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 14-Segment, Alphanumeric 2 Character Common Cathode 0.800" H x 1.000" W x 0.300" D (21.00mm x 25.00mm x 7.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.800" H x 1.000" W x 0.300" D (21.00mm x 25.00mm x 7.00mm) | |
Digit/Alpha Size | 0.54" (13.60mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Power Dissipation (Max) | - | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |

