
1898 | |
|---|---|
DigiKey Part Number | 1528-1898-ND |
Manufacturer | |
Manufacturer Product Number | 1898 |
Description | BREADBOARD-FRIENDLY PCB MOUNT MI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 150 mW 1.2 kHz ~ 11 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Adafruit Industries LLC | Power - Rated 150 mW |
Packaging Bulk | Power - Max 200 mW |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Termination PC Pins |
Frequency Range 1.2 kHz ~ 11 kHz | Size / Dimension 1.154" Dia (29.30mm) |
Frequency - Self Resonant 1.2kHz | Height - Seated (Max) 0.467" (11.85mm) |
Impedance 8 Ohms | Operating Temperature -10°C ~ 40°C |
Efficiency - dBA 76.00 | Distortion Rating 5% Max @ 1kHz, 1W |
Efficiency - Testing 1W/1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,55000 Kč | 47,55 Kč |
| Unit Price without VAT: | 47,55000 Kč |
|---|---|
| Unit Price with VAT: | 57,53550 Kč |


