Wearables Starter Pack Kit Gemma MCU, LED, Battery Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1850

DigiKey Part Number
1528-1850-ND
Manufacturer
Manufacturer Product Number
1850
Description
KIT GEMMA SEQUIN STARTER PACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Wearables Starter Pack Kit Gemma MCU, LED, Battery Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Adafruit Industries LLC
Main Purpose
Kit
Series
Type
Starter Pack
Packaging
Bulk
Specifications
MCU, LED, Battery Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1376,91000 Kč376,91 Kč
Manufacturers Standard Package
Unit Price without VAT:376,91000 Kč
Unit Price with VAT:456,06110 Kč
Kit Contents
Part NumberDescriptionQuantity
783BATT HLDR COIN 20MM 2 CELL LEADS1
640THREAD 316L THIN COND 2PLY 76'1
1758ADAFRUIT LED SEQUINS1
1222WEARABLE PLATFORM GEMMA V2 MINI1
615NEEDLE SET SIZE 3-9 20PC1