KWL-R1025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KWL-R1025
KWL-R1025_View2

1813

DigiKey Part Number
1528-2223-ND
Manufacturer
Manufacturer Product Number
1813
Description
LED CBI 10-SEG AMB THROUGH HOLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Amber (x 10) 2.1V 25mA Rectangle with Flat Top Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Color
Amber (x 10)
Wavelength - Peak
590nm
Configuration
Bar - 10 Wide, DIP
Current
25mA
Millicandela Rating
14mcd
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage Rating
2.1V
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,45000 Kč36,45 Kč
Manufacturers Standard Package
Unit Price without VAT:36,45000 Kč
Unit Price with VAT:44,10450 Kč