
1801 | |
|---|---|
DigiKey Part Number | 1801-ND |
Manufacturer | |
Manufacturer Product Number | 1801 |
Description | 3.5MM (1/8) STEREO DIY FREE-HANG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1801 Models |
Category | Signal Lines Stereo (3 Conductor, TRS) |
Mfr | Industry Recognized Mating Diameter |
Packaging Bulk | Internal Switch(s) Does Not Contain Switch |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Connector Type Phone Jack | Termination Solder |
Gender Female | Body Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR-3501 | Same Sky (Formerly CUI Devices) | 2 896 | CP-3507-ND | 42,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |


