
180 | |
---|---|
DigiKey Part Number | 1528-180-ND |
Manufacturer | |
Manufacturer Product Number | 180 |
Description | ADJ 30W 110V SOLDERING IRON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Iron 30W 110V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | - | |
Tip Type | Included, Not Specified | |
Workstand | Included, Not Specified | |
Tip Diameter | - | |
Power (Watts) | 30W | |
Features | - | |
Voltage - Input | 110V | |
Includes | - | |
Input Connector | NEMA 5-15P | |
Region Utilized | North America | |
For Use With/Related Products | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 458,26000 Kč | 458,26 Kč |
Unit Price without VAT: | 458,26000 Kč |
---|---|
Unit Price with VAT: | 554,49460 Kč |