
1779 | |
|---|---|
DigiKey Part Number | 1528-1779-ND |
Manufacturer | |
Manufacturer Product Number | 1779 |
Description | OCTOWS2811 ADAPTER FOR TEENSY 3. |
Customer Reference | |
Detailed Description | 74HCT245 LED Driver Power Management Teensy Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Platform | Teensy | |
Type | Power Management | |
Function | LED Driver | |
Utilized IC / Part | 74HCT245 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | - | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,93000 Kč | 267,93 Kč |
| Unit Price without VAT: | 267,93000 Kč |
|---|---|
| Unit Price with VAT: | 324,19530 Kč |


