
1768 | |
|---|---|
DigiKey Part Number | 1528-1105-ND |
Manufacturer | |
Manufacturer Product Number | 1768 |
Description | ADDRESS LED RING 1/4 SERIAL RGB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 15 LED Ring, 1/4 Serial (Shift Register) Red, Green, Blue (RGB) |
Datasheet | Datasheet |
Category | Number of LEDs 15 |
Manufacturer Adafruit Industries LLC | Color Red, Green, Blue (RGB) |
Series | Utilized LED SK6812 or WS2812 |
Packaging Bulk | Interface Serial (Shift Register) |
Part Status Active | Mounting Type User Defined |
Configuration Ring, 1/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,51000 Kč | 207,51 Kč |
| Unit Price without VAT: | 207,51000 Kč |
|---|---|
| Unit Price with VAT: | 251,08710 Kč |






