
1732 | |
|---|---|
DigiKey Part Number | 1528-1732-ND |
Manufacturer | |
Manufacturer Product Number | 1732 |
Description | 20W 4 OHM FULL RANGE SPEAKER - X |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 20 W 60 Hz ~ 24 kHz Top Round |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 60 Hz ~ 24 kHz | |
Frequency - Self Resonant | - | |
Impedance | 4 Ohms | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 W | |
Power - Max | 120 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 4.000" (101.60mm) | |
Height - Seated (Max) | 2.100" (53.34mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,92000 Kč | 313,92 Kč |
| Unit Price without VAT: | 313,92000 Kč |
|---|---|
| Unit Price with VAT: | 379,84320 Kč |



