Ultrasonic Sensor 42kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172

DigiKey Part Number
1528-1224-ND
Manufacturer
Manufacturer Product Number
172
Description
ULT SEN TX/RX 42KHZ 2.5V/5.5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 42kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Transmitter, Receiver
Manufacturer
Adafruit Industries LLC
Frequency
42kHz
Series
Voltage - Rated
2.5 V ~ 5.5 V
Packaging
Bulk
Operating Temperature
-15°C ~ 65°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1732,24000 Kč732,24 Kč
Manufacturers Standard Package
Unit Price without VAT:732,24000 Kč
Unit Price with VAT:886,01040 Kč