
1719 | |
|---|---|
DigiKey Part Number | 1528-1719-ND |
Manufacturer | |
Manufacturer Product Number | 1719 |
Description | BI-COLOR (RED/GREEN) 12-LED BARG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 12 Wide, SIP Green (x 12), Red (x 12) Diffused, White 2.2V Green, 1.8V Red 20mA Green, 20mA Red Rectangle with Flat Top Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 12), Red (x 12) | |
Wavelength - Peak | 575nm, 660nm | |
Configuration | Bar - 12 Wide, SIP | |
Current | 20mA Green, 20mA Red | |
Millicandela Rating | 13mcd Green, 14mcd Red | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage Rating | 2.2V Green, 1.8V Red | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |










