170 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Adafruit Industries LLC
In Stock: 13
Unit Price: 1 783,78000 Kč
Datasheet
Adafruit Metro MCU Arduino R3 Shield Arduino IDE Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170

DigiKey Part Number
1528-170-ND
Manufacturer
Manufacturer Product Number
170
Description
EXPERIMENT KIT W/ADAFRUIT METRO
Customer Reference
Detailed Description
Adafruit Metro MCU Arduino R3 Shield Arduino IDE Starter Kit
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Kit Type
Starter Kit
Main Purpose
MCU
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
Arduino IDE
Utilized IC / Part
ATmega328P
Included MCU/MPU Board(s)
Adafruit Metro
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes