
1694 | |
|---|---|
DigiKey Part Number | 1528-1694-ND |
Manufacturer | |
Manufacturer Product Number | 1694 |
Description | GRAPHIC DISPLAY TFT RGB 10.1" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 24-Bit (RGB) 10.1" (256.54mm) 1280 x 800 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 217.00mm W x 135.00mm H | |
Backlight | - | |
Dot Pixels | 1280 x 800 | |
Interface | Parallel, 24-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 682,70000 Kč | 3 682,70 Kč |
| Unit Price without VAT: | 3 682,70000 Kč |
|---|---|
| Unit Price with VAT: | 4 456,06700 Kč |

