Audio Interface 8 b I2S 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1681

DigiKey Part Number
1528-2645-ND
Manufacturer
Manufacturer Product Number
1681
Description
VS1053B MP3/WAV/OGG/MIDI PLAYER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Audio Interface 8 b I2S 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sigma Delta
No
Manufacturer
Adafruit Industries LLC
Voltage - Supply, Analog
2.5V ~ 3.6V
Packaging
Bulk
Voltage - Supply, Digital
1.7V ~ 1.85V
Part Status
Active
Operating Temperature
-30°C ~ 85°C
Type
Audio
Mounting Type
Surface Mount
Data Interface
I2S
Package / Case
48-TQFP
Resolution (Bits)
8 b
Supplier Device Package
48-TQFP (7x7)
Number of ADCs / DACs
1 / 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1262,48000 Kč262,48 Kč
Manufacturers Standard Package
Unit Price without VAT:262,48000 Kč
Unit Price with VAT:317,60080 Kč