
1599 | |
---|---|
DigiKey Part Number | 1599-ND |
Manufacturer | |
Manufacturer Product Number | 1599 |
Description | CUTTER SHEARS OVAL 8.07" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Notched Blade, Serrated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Notched Blade, Serrated | |
Weight | 0.276 lb (125.19 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 311,41000 Kč | 311,41 Kč |
Unit Price without VAT: | 311,41000 Kč |
---|---|
Unit Price with VAT: | 376,80610 Kč |