
1451 | |
|---|---|
DigiKey Part Number | 1528-1188-ND |
Manufacturer | |
Manufacturer Product Number | 1451 |
Description | LED RGB DIFF 5MM ROUND T/H 1=10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 1.8V Red, 3V Green, 3V Blue 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1451 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V Red, 3V Green, 3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 620nm Red, 518nm Green, 460nm Blue | |
Features | - | |
Package / Case | 4-DIP (0.200", 5.08mm) | |
Supplier Device Package | ||
Size / Dimension | 7.62mm L x 7.62mm W | |
Height (Max) | 5.20mm | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,45000 Kč | 209,45 Kč |
| Unit Price without VAT: | 209,45000 Kč |
|---|---|
| Unit Price with VAT: | 253,43450 Kč |




