



1443 | |
|---|---|
DigiKey Part Number | 1528-1443-ND |
Manufacturer | |
Manufacturer Product Number | 1443 |
Description | 16MM ILLUMINATED PUSHBUTTON - GR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Switch Function On-Off |
Mfr | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Green |
Part Status Active | Illumination Type, Color LED, Green |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 2.2 VDC |
Type Standard, Illuminated | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |

