


1430 | |
|---|---|
DigiKey Part Number | 1528-1318-ND |
Manufacturer | |
Manufacturer Product Number | 1430 |
Description | BOARD NEOPIXEL SHIELD 40 RGB LED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NeoPixel LED Matrix 8x5 Opto Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Opto | |
Function | LED Matrix 8x5 | |
Utilized IC / Part | NeoPixel | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Arduino R3 Shield | |
Note | Header(s) Not Installed | |
Primary Attributes | Red, Green, Blue (RGB) | |
Secondary Attributes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,89000 Kč | 586,89 Kč |
| Unit Price without VAT: | 586,89000 Kč |
|---|---|
| Unit Price with VAT: | 710,13690 Kč |

