


14 | |
|---|---|
DigiKey Part Number | 1528-1919-ND |
Manufacturer | |
Manufacturer Product Number | 14 |
Description | BATT CHARGER ENCLOSED 500MA |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 500mA AA |
Datasheet | Datasheet |
Category | Battery Cell Size AA |
Manufacturer Adafruit Industries LLC | Number of Cells 1 |
Series | Charge Current - Max 500mA |
Packaging Bulk | Voltage - Input 5V |
Part Status Obsolete | Size / Dimension 1.31" L x 0.70" W x 0.63" H (33.27mm x 17.78mm x 16.00mm) |
Type Enclosed | Mounting Type Desktop |
Battery Chemistry Mobile Devices | Termination Style USB Micro-B, USB A |

