1392 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Adafruit Industries LLC
In Stock: 0
Unit Price: 145,94000 Kč
Datasheet
RF Remote Control System 315MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1392

DigiKey Part Number
1392-ND
Manufacturer
Manufacturer Product Number
1392
Description
KEYFOB SINGLE BUTTON RF REMOTE C
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF Remote Control System 315MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Function
Remote Control System
Modulation or Protocol
-
Frequency
315MHz
Applications
-
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,94000 Kč145,94 Kč
Manufacturers Standard Package
Unit Price without VAT:145,94000 Kč
Unit Price with VAT:176,58740 Kč