1390 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Adafruit Industries LLC
In Stock: 45
Unit Price: 19,81000 Kč
Datasheet
USB - micro B Plug Connector 5 Position Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1390

DigiKey Part Number
1528-1182-ND
Manufacturer
Manufacturer Product Number
1390
Description
CONN PLUG MICRO USB B 5POS SLDR
Customer Reference
Detailed Description
USB - micro B Plug Connector 5 Position Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Contacts
5
Manufacturer
Adafruit Industries LLC
Gender
Plug
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Termination
Solder
Connector Type
USB - micro B
Number of Ports
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1826Adafruit Industries LLC451528-1395-ND19,81000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes