
1327 | |
|---|---|
DigiKey Part Number | 1528-1437-ND |
Manufacturer | |
Manufacturer Product Number | 1327 |
Description | BLUETOOTH 4.0 USB MODULE 2.1COMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver 2.4GHz Bluetooth USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | Bluetooth | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | -86dBm | |
Power - Output | 6dBm | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 5V | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,93000 Kč | 250,93 Kč |
| Unit Price without VAT: | 250,93000 Kč |
|---|---|
| Unit Price with VAT: | 303,62530 Kč |


