Parametric Equivalent
Parametric Equivalent

1322 | |
|---|---|
DigiKey Part Number | 1528-1940-ND |
Manufacturer | |
Manufacturer Product Number | 1322 |
Description | CBL HDMI-A M TO MCR HDMI-D M 6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.0' (1.83m) |
Manufacturer Adafruit Industries LLC | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type HDMI-A Male | Color Black |
2nd Connector Type Micro HDMI-D Male | Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDMIADMM6 | StarTech.com | 44 | 5214-HDMIADMM6-ND | 336,61000 Kč | Parametric Equivalent |
| P570-006-MICRO | Eaton Tripp Lite | 285 | TL713-ND | 396,88000 Kč | Parametric Equivalent |
| SC0531 | Raspberry Pi | 349 | 2648-SC0531-ND | 125,13000 Kč | Parametric Equivalent |
| SC0532 | Raspberry Pi | 341 | 2648-SC0532-ND | 125,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,46000 Kč | 201,46 Kč |
| Unit Price without VAT: | 201,46000 Kč |
|---|---|
| Unit Price with VAT: | 243,76660 Kč |





