
1214 | |
|---|---|
DigiKey Part Number | 1528-1796-ND |
Manufacturer | |
Manufacturer Product Number | 1214 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) |
Datasheet | Datasheet |
Category | Plating Plated Through Hole (PTH) |
Manufacturer Adafruit Industries LLC | Circuit Pattern 5 Hole Pad (Both Sides) |
Series | Hole Diameter 0.047" (1.19mm) |
Packaging Bulk | Size / Dimension 2.10" L x 1.30" W (53.3mm x 33.0mm) |
Part Status Active | Board Thickness 0.063" (1.60mm) |
Proto Board Type Breadboard, General Purpose | Material FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |











