SMD to DIP SOIC, TSSOP 12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD to DIP SOIC, TSSOP 12
1211 SOIC-12

1211

DigiKey Part Number
1528-1070-ND
Manufacturer
Manufacturer Product Number
1211
Description
SMT ADAPTERS 6 PACK 12SOIC/TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SMD to DIP SOIC, TSSOP 12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SOIC, TSSOP
Number of Positions
12
Pitch
-
Board Thickness
-
Material
-
Size / Dimension
0.700" L x 0.600" W (17.78mm x 15.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,94000 Kč103,94 Kč
Manufacturers Standard Package
Unit Price without VAT:103,94000 Kč
Unit Price with VAT:125,76740 Kč