
1191 | |
|---|---|
DigiKey Part Number | 1528-1913-ND |
Manufacturer | |
Manufacturer Product Number | 1191 |
Description | SWITCH PUSHBUTTON SPST-NO YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Clear (Yellow Filter/Diffuser) |
Part Status Active | Illumination Type, Color LED, Yellow |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 5 ~ 12 VDC |
Type Standard, Illuminated | Termination Style Quick Connect - 0.187" (4.7mm) |
Circuit | Features Arcade Style |
Switch Function Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |






