
1127 | |
|---|---|
DigiKey Part Number | 1528-2206-ND |
Manufacturer | |
Manufacturer Product Number | 1127 |
Description | RF EMI SHIELDING TAPE 49.21'X1" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape - Copper Foil Conductive, Single Sided 1.000" (25.40mm) X 49.210' (15.00m) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Category | Length 49.210' (15.00m) |
Manufacturer Adafruit Industries LLC | Width 1.000" (25.40mm) |
Packaging Bulk | Thickness - Overall 0.003" (0.07mm) |
Part Status Active | Adhesive Conductive, Single Sided |
Type Shielding Tape | Material Copper Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,91000 Kč | 418,91 Kč |
| Unit Price without VAT: | 418,91000 Kč |
|---|---|
| Unit Price with VAT: | 506,88110 Kč |

