
1125 | |
|---|---|
DigiKey Part Number | 1528-1125-ND |
Manufacturer | |
Manufacturer Product Number | 1125 |
Description | BARREL JACK PWR SWITCH FOR 2.1MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Barrel Jack Power Switch | |
For Use With/Related Products | 2.1mm Desktop, Wall Adapters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |


