
1082 | |
|---|---|
DigiKey Part Number | 1528-2101-ND |
Manufacturer | |
Manufacturer Product Number | 1082 |
Description | SWITCH THUMBWHEEL DEC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch Decimal Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Code | Decimal | |
Read Out | 0 ~ 9 | |
Number of Sections | 5 | |
Display Characters - Height | - | |
Actuator Type | Pushwheel | |
Contact Rating @ Voltage | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Card Edge/Solder Pad | |
End Caps | Included | |
Section Width | 0.390" (9.91mm) | |
Panel Cutout Dimensions | Rectangular - 59.18mm x 30.48mm | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 48.51mm | |
Housing Material | - | |
Color | Black | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |


