
1047 | |
|---|---|
DigiKey Part Number | 1528-1047-ND |
Manufacturer | |
Manufacturer Product Number | 1047 |
Description | SMALL 1.2 8X8 ULTRA BRIGHT BLUE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 8 x 8 Common Cathode Blue 3.2V 1.25" L x 1.25" W x 0.32" H (31.70mm x 31.70mm x 8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | 30mcd | |
Internal Connection | Common Cathode | |
Size / Dimension | 1.25" L x 1.25" W x 0.32" H (31.70mm x 31.70mm x 8.00mm) | |
Color | Blue | |
Configuration | 8 x 8 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Interface | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |

