
1003 | |
|---|---|
DigiKey Part Number | 1528-2097-ND |
Manufacturer | |
Manufacturer Product Number | 1003 |
Description | PIG-TAIL CABLES 12" 2POS 4PACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - Cable Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
Utilized IC / Part | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |

