Linear Actuator Brushed 3.937" (100.00mm) Ball Screw Limit Switches 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T16-100-256-12-S

DigiKey Part Number
2495-T16-100-256-12-S-ND
Manufacturer
Manufacturer Product Number
T16-100-256-12-S
Description
T16-S MICRO LINEAR ACTUATOR
Customer Reference
Detailed Description
Linear Actuator Brushed 3.937" (100.00mm) Ball Screw Limit Switches 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Actuonix Motion Devices Inc
Series
Packaging
Retail Package
Part Status
Active
Type
Linear Actuator
Motor Type
Brushed
Stroke Length
3.937" (100.00mm)
Load Force (Dynamic)
67.44lbf (300.0N)
Load Force (Static)
122.40lbf (500.0N)
Speed
0.19 in/s (4.8 mm/s)
Duty Cycle
20%
Voltage - Rated
12VDC
Construction
Ball Screw
Accuracy
±0.40mm
Acceleration
-
Features
Limit Switches
Gear Reduction Ratio
256
Feedback Type
-
Termination Style
Wire Leads with Connector
Operating Temperature
-10°C ~ 50°C
Ingress Protection
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Actuonix Motion Devices Inc.
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Retail Package:100000
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 099,80000 Kč2 099,80 Kč
Unit Price without VAT:2 099,80000 Kč
Unit Price with VAT:2 540,75800 Kč