
PQ12-100-6-P | |
|---|---|
DigiKey Part Number | 2495-PQ12-100-6-P-ND |
Manufacturer | |
Manufacturer Product Number | PQ12-100-6-P |
Description | PQ12-P MICRO LINEAR ACTUATOR |
Customer Reference | |
Detailed Description | Linear Actuator Brushed 0.787" (20.00mm) Ball Screw 6VDC |
Datasheet | Datasheet |
Category | Duty Cycle 20% |
Manufacturer Actuonix Motion Devices Inc | Voltage - Rated 6VDC |
Series | Construction Ball Screw |
Packaging Retail Package | Accuracy ±0.10mm |
Part Status Active | Gear Reduction Ratio 100 |
Type Linear Actuator | Feedback Type Potentiometer |
Motor Type Brushed | Termination Style Wire Leads with Connector |
Stroke Length 0.787" (20.00mm) | Operating Temperature -10°C ~ 50°C |
Load Force (Dynamic) 11.24lbf (50.0N) | Ingress Protection IP54 - Dust Protected, Water Resistant |
Speed 0.39 in/s (10.0 mm/s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 772,72000 Kč | 1 772,72 Kč |
| Unit Price without VAT: | 1 772,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 144,99120 Kč |




