P16-50-22-12-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P16-50-22-12-S

DigiKey Part Number
2495-P16-50-22-12-S-ND
Manufacturer
Manufacturer Product Number
P16-50-22-12-S
Description
P16-S LINEAR ACTUATOR
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Actuonix Motion Devices Inc
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Motor Type
Brushed
Stroke Length
1.969" (50.00mm)
Load Force (Dynamic)
11.24lbf (50.0N)
Load Force (Static)
122.40lbf (500.0N)
Speed
1.81 in/s (46.0 mm/s)
Duty Cycle
20%
Voltage - Rated
12VDC
Construction
Ball Screw
Accuracy
±0.30mm
Acceleration
-
Features
Limit Switches
Gear Reduction Ratio
22
Feedback Type
-
Termination Style
Wire Leads with Connector
Operating Temperature
-10°C ~ 50°C
Ingress Protection
IP54 - Dust Protected, Water Resistant
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Actuonix Motion Devices Inc.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 105,00000 Kč2 105,00 Kč
Unit Price without VAT:2 105,00000 Kč
Unit Price with VAT:2 547,05000 Kč