
L12-50-50-6-R | |
|---|---|
DigiKey Part Number | 2495-L12-50-50-6-R-ND |
Manufacturer | |
Manufacturer Product Number | L12-50-50-6-R |
Description | L12 -R MICRO LINEAR SERVO |
Customer Reference | |
Detailed Description | Linear Actuator Brushed 1.969" (50.00mm) Ball Screw RC Linear Servo 6VDC |
Datasheet | Datasheet |
Category | Duty Cycle 20% |
Manufacturer Actuonix Motion Devices Inc | Voltage - Rated 6VDC |
Series | Construction Ball Screw |
Packaging Bulk | Accuracy ±0.30mm |
Part Status Active | Features RC Linear Servo |
Type Linear Actuator | Gear Reduction Ratio 50 |
Motor Type Brushed | Termination Style Wire Leads with Connector |
Stroke Length 1.969" (50.00mm) | Operating Temperature -10°C ~ 50°C |
Load Force (Dynamic) 4.95lbf (22.0N) | Ingress Protection IP54 - Dust Protected, Water Resistant |
Load Force (Static) 44.96lbf (200.0N) | Base Product Number |
Speed 0.98 in/s (25.0 mm/s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 877,00000 Kč | 1 877,00 Kč |
| Unit Price without VAT: | 1 877,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 271,17000 Kč |




