
ICR-SOM-DK | |
|---|---|
DigiKey Part Number | 3294-ICR-SOM-DK-ND |
Manufacturer | |
Manufacturer Product Number | ICR-SOM-DK |
Description | ICARUS SOM DEV KIT NRF9160 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | nRF9160 - Cellular, GNSS (GPS) 700MHz ~ 2.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Actinius B.V. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cellular, GNSS (GPS) | |
Frequency | 700MHz ~ 2.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | nRF9160 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 025,94000 Kč | 3 025,94 Kč |
| Unit Price without VAT: | 3 025,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 661,38740 Kč |



