
W32FT230 | |
|---|---|
DigiKey Part Number | 5006-W32FT230-ND |
Manufacturer | |
Manufacturer Product Number | W32FT230 |
Description | AC/DC CONVERTER 32V 74W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 32V 90 ~ 132 VAC, 200 ~ 375 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 132 VAC, 200 ~ 375 VDC | |
Voltage - Output 1 | 32V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.3 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 81% | |
Operating Temperature | 0°C ~ 71°C | |
Features | DC Input Capable, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.59" L x 3.45" W x 1.68" H (167.4mm x 87.6mm x 42.7mm) | |
Approval Agency | CE, cULus, cURus | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | No |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 216,10000 Kč | 8 216,10 Kč |
| 5 | 8 094,52000 Kč | 40 472,60 Kč |
| 10 | 7 972,96200 Kč | 79 729,62 Kč |
| 25 | 7 851,42080 Kč | 196 285,52 Kč |
| Unit Price without VAT: | 8 216,10000 Kč |
|---|---|
| Unit Price with VAT: | 9 941,48100 Kč |

