DB5-15 | |
|---|---|
DigiKey Part Number | 5006-DB5-15-ND |
Manufacturer | |
Manufacturer Product Number | DB5-15 |
Description | AC/DC CONVERTER 5V -5V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V -5V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 105 ~ 125 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 150 mA | |
Current - Output 2 | 150 mA | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -20°C ~ 71°C | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.53" L x 2.53" W x 1.41" H (89.7mm x 64.3mm x 35.8mm) | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 374,82000 Kč | 4 374,82 Kč |
| 5 | 4 258,71000 Kč | 21 293,55 Kč |
| 10 | 4 142,68200 Kč | 41 426,82 Kč |
| 25 | 4 026,63760 Kč | 100 665,94 Kč |
| Unit Price without VAT: | 4 374,82000 Kč |
|---|---|
| Unit Price with VAT: | 5 293,53220 Kč |


