
B5G120-230 | |
|---|---|
DigiKey Part Number | 5006-B5G120-230-ND |
Manufacturer | |
Manufacturer Product Number | B5G120-230 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 210 ~ 250 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 5V |
Mfr | Current - Output 1 1.2 A |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature 0°C ~ 71°C |
Part Status Active | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.12" L x 3.71" W x 3.44" H (130.0mm x 94.2mm x 87.4mm) |
Voltage - Input 210 ~ 250 VAC | Approval Agency CE, cURus |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 243,68000 Kč | 7 243,68 Kč |
| 5 | 7 122,18600 Kč | 35 610,93 Kč |
| 10 | 7 000,64900 Kč | 70 006,49 Kč |
| 25 | 6 879,11280 Kč | 171 977,82 Kč |
| Unit Price without VAT: | 7 243,68000 Kč |
|---|---|
| Unit Price with VAT: | 8 764,85280 Kč |

