
B30GT50 | |
|---|---|
DigiKey Part Number | 5006-B30GT50-ND |
Manufacturer | |
Manufacturer Product Number | B30GT50 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 30V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 30V |
Mfr | Current - Output 1 500 mA |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature 0°C ~ 71°C |
Part Status Active | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.12" L x 3.71" W x 3.44" H (130.0mm x 94.2mm x 87.4mm) |
Voltage - Input 105 ~ 125 VAC | Approval Agency CE, cURus |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 636,00000 Kč | 6 636,00 Kč |
| 5 | 6 514,50400 Kč | 32 572,52 Kč |
| 10 | 6 392,94600 Kč | 63 929,46 Kč |
| 25 | 6 271,41400 Kč | 156 785,35 Kč |
| Unit Price without VAT: | 6 636,00000 Kč |
|---|---|
| Unit Price with VAT: | 8 029,56000 Kč |

