
B24G110 | |
|---|---|
DigiKey Part Number | 5006-B24G110-ND |
Manufacturer | |
Manufacturer Product Number | B24G110 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Mfr | Current - Output 1 1.1 A |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature 0°C ~ 71°C |
Part Status Active | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.12" L x 5.09" W x 3.44" H (130.0mm x 129.3mm x 87.4mm) |
Voltage - Input 105 ~ 125 VAC | Approval Agency CE, cURus |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 268,04000 Kč | 7 268,04 Kč |
| 5 | 7 146,50200 Kč | 35 732,51 Kč |
| 10 | 7 024,96500 Kč | 70 249,65 Kč |
| 25 | 6 903,42000 Kč | 172 585,50 Kč |
| Unit Price without VAT: | 7 268,04000 Kč |
|---|---|
| Unit Price with VAT: | 8 794,32840 Kč |

