


5EB50 | |
|---|---|
DigiKey Part Number | 5006-5EB50-ND |
Manufacturer | |
Manufacturer Product Number | 5EB50 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 105 ~ 125 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 500 mA | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -20°C ~ 71°C | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.53" L x 2.53" W x 1.41" H (89.7mm x 64.3mm x 35.8mm) | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 025,75000 Kč | 4 025,75 Kč |
| 5 | 3 911,15400 Kč | 19 555,77 Kč |
| 10 | 3 796,45000 Kč | 37 964,50 Kč |
| 25 | 3 681,75480 Kč | 92 043,87 Kč |
| Unit Price without VAT: | 4 025,75000 Kč |
|---|---|
| Unit Price with VAT: | 4 871,15750 Kč |


