Enclosed AC DC Converters 1 Output 24V 24VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AB60-24

DigiKey Part Number
5006-24AB60-24-ND
Manufacturer
Manufacturer Product Number
24AB60-24
Description
AC/DC CONVERTER
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 24VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
24VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
600 mA
Power (Watts)
-
Applications
Industrial, ITE (Commercial)
Efficiency
-
Operating Temperature
-20°C ~ 71°C
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
3.53" L x 2.53" W x 2.16" H (89.7mm x 64.3mm x 54.9mm)
Approval Agency
CE, cULus, cURus
Standard Number
60950-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Acopian Power Supplies
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 486,56000 Kč6 486,56 Kč
56 370,61400 Kč31 853,07 Kč
106 254,56500 Kč62 545,65 Kč
256 138,52520 Kč153 463,13 Kč
Unit Price without VAT:6 486,56000 Kč
Unit Price with VAT:7 848,73760 Kč