
17WB175 | |
|---|---|
DigiKey Part Number | 5006-17WB175-ND |
Manufacturer | |
Manufacturer Product Number | 17WB175 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 17V 85 ~ 130 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 1.75 A |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 1.4 kV |
Packaging Bulk | Efficiency 76% |
Part Status Active | Operating Temperature -10°C ~ 71°C |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 130 VAC | Size / Dimension 3.53" L x 2.53" W x 1.67" H (89.7mm x 64.3mm x 42.4mm) |
Voltage - Output 1 17V |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 268,04000 Kč | 7 268,04 Kč |
| 5 | 7 146,50200 Kč | 35 732,51 Kč |
| 10 | 7 024,96500 Kč | 70 249,65 Kč |
| 25 | 6 903,42000 Kč | 172 585,50 Kč |
| Unit Price without VAT: | 7 268,04000 Kč |
|---|---|
| Unit Price with VAT: | 8 794,32840 Kč |

