Enclosed AC DC Converters 1 Output 15V 105 ~ 125 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 105 ~ 125 VAC Input
24EB20

15EB40

DigiKey Part Number
5006-15EB40-ND
Manufacturer
Manufacturer Product Number
15EB40
Description
AC/DC CONVERTER
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 105 ~ 125 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
105 ~ 125 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
400 mA
Power (Watts)
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-20°C ~ 71°C
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
3.53" L x 2.53" W x 1.41" H (89.7mm x 64.3mm x 35.8mm)
Approval Agency
CE, cURus
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 463
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Acopian Power Supplies
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 056,11000 Kč5 056,11 Kč
54 934,48800 Kč24 672,44 Kč
104 812,95200 Kč48 129,52 Kč
254 691,40680 Kč117 285,17 Kč
Unit Price without VAT:5 056,11000 Kč
Unit Price with VAT:6 117,89310 Kč